| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-031 |
626-009-362-031
| Heilind Number: | EDA626-009-362-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This receptacle features two rows of nine positions, ensuring seamless integration with your devices. With a durable steel shell and reliable PC Tail termination method, it guarantees secure and stable connections. The gold-plated contacts offer excellent conductivity, while the nickel shell plating enhances durability. Ideal for industrial use, it can withstand harsh operating environments with an impressive temperature range of -55 to 85°C. Upgrade your connectivity solutions with this essential component.

