| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-035 |
626-009-362-035
| Heilind Number: | EDA626-009-362-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-035 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration into your systems. Featuring a receptacle gender and two rows for efficient signal transmission, this connector boasts a durable steel shell with nickel plating for enhanced conductivity. With a contact plating of gold, it ensures optimal performance even in demanding environments. The boardlocks mount type and PC tail termination method offer easy installation, while the M3 threaded hole mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's the perfect choice for a wide range of applications. Trust in our connector to deliver reliable connectivity for your projects.

