| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-042 |
626-009-362-042
| Heilind Number: | EDA626-009-362-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-042 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features two rows of 9 positions, ensuring optimal signal transmission. With a durable steel shell plated in nickel, and gold-plated contacts, it guarantees reliable conductivity in any environment. The PC Tail termination method and 4-40 Threaded Hole mating retention type offer secure and easy installation onto your board. Operating efficiently in temperatures ranging from -55 to 85 °C, it's perfect for industrial applications where reliability is key. Elevate your connection standards with this essential component.

