| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-045 |
626-009-362-045
| Heilind Number: | EDA626-009-362-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-045 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration into various electronic setups. Featuring a receptacle gender and two rows for efficient signal transmission, this connector ensures reliable performance. With a 3 A amperage rating, it can handle moderate power loads with ease. The boardlocks mount type offers secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating and nickel shell plating guarantee optimal conductivity and durability. With nine positions and M3 Threaded Hole mating retention, it accommodates diverse applications. Constructed from steel, it withstands harsh operating environments with a temperature range of -55 to 85 °C. Trust in this connector for high-quality, long-lasting connectivity solutions.

