| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-510 |
626-009-362-510
| Heilind Number: | EDA626-009-362-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-510 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, specifically designed for optimal performance in various electronic applications. This receptacle features a robust construction with a durable steel shell, ensuring long-lasting durability in demanding environments. With a 3 A amperage rating and gold contact plating, it guarantees reliable power transmission and signal integrity. Its two rows of 9 positions offer ample connectivity options, while the Through Hole (.120") mount type and PC Tail termination method simplify installation. The Nickel shell plating provides corrosion resistance, making it suitable for a wide range of operating temperatures from -55 to 85 °C. Complete with a 4-40 Threaded Fixed Standoff mating retention type, this connector is a secure and efficient solution for your I/O connectivity needs.

