| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-513 |
626-009-362-513
| Heilind Number: | EDA626-009-362-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-513 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This receptacle features a durable steel shell with nickel plating, ensuring long-lasting quality. With a 2-row configuration and 9 positions, it provides ample connectivity options for your application. The through-hole mount type and PC tail termination method offer secure attachment, while gold contact plating guarantees reliable conductivity. Mating retention is facilitated through a 4-40 threaded standoff, perfect for maintaining stability in industrial settings. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Upgrade your system with this essential component today.

