| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-530 |
626-009-362-530
| Heilind Number: | EDA626-009-362-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 3A amperage rating, this receptacle is designed for reliable performance in demanding environments. Featuring two rows of 9 positions, it offers ample connectivity options. The PC Tail termination method ensures secure attachment to your board, while gold contact plating guarantees optimal signal transmission. Its nickel-plated steel shell provides durability, and the 4-40 threaded fixed standoff mating retention type adds stability. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity setup with this essential component.

