| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-531 |
626-009-362-531
| Heilind Number: | EDA626-009-362-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-531 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With two rows and nine positions, it offers ample connectivity options for your applications. The PC Tail termination method and gold contact plating guarantee secure and efficient connections. Designed for boardlocks mounting, this connector is perfect for PCB integration. It is rated for 3A current and can withstand temperatures ranging from -55 to 85°C, making it suitable for a wide range of industrial and commercial settings. Whether you're designing a new electronic system or upgrading an existing one, our Right Angle D-Sub Connector is the perfect choice for seamless and dependable connectivity.

