| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-533 |
626-009-362-533
| Heilind Number: | EDA626-009-362-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-533 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features a robust design with two rows of 9 positions, ideal for high-density applications. With a PC Tail termination method and boardlocks for secure mounting, it ensures reliable performance in various environments. The gold contact plating guarantees excellent conductivity, while the nickel shell plating provides durability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh conditions. Whether you're integrating it into industrial machinery or telecommunications equipment, trust in its quality and functionality. Upgrade your connectivity with this essential component.

