| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-535 |
626-009-362-535
| Heilind Number: | EDA626-009-362-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a durable steel shell with nickel plating, ensuring longevity and reliability in a variety of environments. With a PC Tail termination method and gold contact plating, it guarantees secure and efficient connections. Featuring two rows of nine positions, it offers ample connectivity options. The included Boardlocks and M3 Threaded Hole mating retention type make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for all your connectivity needs.

