| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-540 |
626-009-362-540
| Heilind Number: | EDA626-009-362-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-540 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This receptacle features a durable steel shell with nickel plating, ensuring long-lasting performance even in harsh environments. With a 2-row, 9-position layout and PC tail termination method, it offers efficient PCB connectivity. The gold-plated contacts guarantee reliable signal transmission, while the 4-40 threaded fixed standoff ensures secure mating retention. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable solution for your connectivity needs. Whether you're a professional in the field or a DIY enthusiast, this component is essential for building or repairing electronic devices with precision. Elevate your projects with the superior quality and functionality of this D-Sub connector.

