| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-542 |
626-009-362-542
| Heilind Number: | EDA626-009-362-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-542 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in a variety of electronic applications. Featuring a robust construction and reliable performance, this connector offers two rows of nine positions, making it ideal for complex signal transmission requirements. The receptacle design ensures secure mating, with a 4-40 threaded hole for additional retention. With a current rating of 3A and gold-plated contacts, it guarantees optimal conductivity even in demanding environments. Its boardlocks mount type and PC tail termination method provide easy and secure installation. Crafted from durable steel with nickel plating, it withstands harsh operating conditions, with a wide temperature range of -55 to 85°C. Trust in this connector for efficient and durable connectivity solutions in your projects.

