| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-543 |
626-009-362-543
| Heilind Number: | EDA626-009-362-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-543 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. This high-quality receptacle features two rows of gold-plated PC tails, ensuring reliable and efficient power transmission. With a durable steel shell and nickel plating, it offers robust protection and longevity in various operating environments, from -55 to 85°C. The 4-40 threaded standoff mating retention system guarantees secure attachment. Perfect for industrial and commercial applications, this connector with 9 positions is essential for maintaining signal integrity and performance. Upgrade your setup with this essential component for IO connectivity.

