| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-545 |
626-009-362-545
| Heilind Number: | EDA626-009-362-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This high-performance connector features a receptacle gender, ensuring secure and reliable connections. With two rows and nine positions, it offers ample versatility for your needs. The boardlocks mount type provides easy installation, while the PC Tail termination method guarantees efficient connectivity. Gold contact plating and nickel shell plating enhance durability and conductivity. The sturdy steel shell material, along with M3 Threaded Hole mating retention, ensures stability even in demanding environments. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for diverse industrial settings. Upgrade your setup with this essential component for optimal performance.

