| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-010 |
626-009-662-010
| Heilind Number: | EDA626-009-662-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-010 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features a durable steel shell with nickel plating, ensuring reliability in harsh environments. With two rows and nine positions, it offers ample connectivity options, while the 4-40 threaded fixed standoff guarantees secure mating. The PC tail termination method and gold contact plating ensure efficient signal transmission, even at its 3A amperage rating. Its through-hole mount type makes installation a breeze, while the wide operating temperature range of -55 to 85 °C ensures versatility. Upgrade your connections with this essential component.

