| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-012 |
626-009-662-012
| Heilind Number: | EDA626-009-662-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-012 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a durable steel shell plated with nickel for lasting durability. With a high amperage rating of 3 A, it offers reliable power transmission. Featuring two rows and nine positions, it provides ample connectivity options. The gold contact plating ensures excellent signal transfer, while the PC tail termination method guarantees secure attachment. Its through-hole mount type with 4-40 threaded hole mating retention offers easy and stable installation. Operating efficiently in a wide temperature range from -55 to 85 °C, it's suitable for diverse environments. Upgrade your connectivity setup with this versatile connector.

