| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-031 |
626-009-662-031
| Heilind Number: | EDA626-009-662-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. With a sturdy Steel shell and reliable Boardlocks mount type, this receptacle ensures a secure connection. Featuring two rows of gold-plated contacts, it offers high conductivity and durability. The PC Tail termination method simplifies installation, while the Nickel shell plating provides corrosion resistance. Ideal for industrial applications, this connector can withstand extreme temperatures from -55 to 85 °C. Upgrade your connections with this essential component.

