| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-033 |
626-009-662-033
| Heilind Number: | EDA626-009-662-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-033 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our innovative Right Angle D-Sub Connector. Designed for seamless integration, this receptacle boasts a sturdy steel shell plated with nickel for optimal durability. Its PC Tail termination method and gold contact plating ensure reliable performance, even in challenging environments with an operating temperature range of -55 to 85°C. With two rows and nine positions, it's perfect for high-density applications. Featuring boardlocks for secure mounting and a mating retention type with 4-40 threaded standoff, this connector offers both convenience and stability. Rest assured, it's also RoHS compliant, meeting strict environmental standards. Elevate your connectivity with this essential component.

