| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-035 |
626-009-662-035
| Heilind Number: | EDA626-009-662-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-035 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for high performance, this receptacle boasts a durable steel shell plated with nickel for optimal durability. With a contact plating of gold, it ensures reliable signal conductivity. Featuring two rows with a total of 9 positions, it offers ample connectivity options for your devices. Its boardlocks mount type and PC tail termination method guarantee secure and stable installation. Operating efficiently in extreme temperatures ranging from -55 to 85°C, it is suitable for a wide range of industrial applications. Complete with mating retention type M3 Threaded Hole, this connector is a must-have for your electronic setups. Elevate your connectivity experience with this essential component.

