| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-040 |
626-009-662-040
| Heilind Number: | EDA626-009-662-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-040 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. Designed for optimal performance, this receptacle boasts a durable steel shell with nickel plating, ensuring longevity and reliability in any environment. With two rows and nine gold-plated positions, it offers seamless connectivity for your electronic devices. The PC tail termination method and boardlocks mount type guarantee secure attachment, while the 4-40 threaded fixed standoff provides mating retention. Rated for 3A of amperage, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

