| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-042 |
626-009-662-042
| Heilind Number: | EDA626-009-662-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-042 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration and secure boardlocks for easy installation. With a termination method of PC Tail and contact plating in gold, you can trust in reliable signal transmission. The durable steel shell with nickel plating ensures long-lasting durability, even in harsh environments. Offering nine positions and a mating retention type of 4-40 Threaded Hole, this connector is perfect for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 85 °C, it meets high standards of performance. Upgrade your setup with this premium connector, a must-have for any professional or industrial use.

