| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-043 |
626-009-662-043
| Heilind Number: | EDA626-009-662-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-043 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for high-performance connectivity in various electronic applications. This receptacle features two rows of nine positions, ensuring reliable signal transmission with a 3A amperage rating. Its boardlock mount type and PC tail termination method offer secure and efficient installation on circuit boards. With gold contact plating and nickel shell plating, this connector guarantees optimal conductivity and durability. The steel shell material and 4-40 threaded standoff mating retention type further enhance its ruggedness, making it suitable for harsh operating environments. RoHS compliant and rated for temperatures ranging from -55 to 85°C, it meets stringent industry standards for environmental responsibility and performance. Perfect for use in industrial, telecommunications, and aerospace applications, this D-Sub connector is a dependable solution for your connectivity needs.

