| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-511 |
626-009-662-511
| Heilind Number: | EDA626-009-662-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-511 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed with precision, this receptacle features two rows of nine positions, ensuring seamless compatibility with a variety of devices. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in demanding environments. The convenient through-hole mount type and PC tail termination method make installation a breeze, while the nickel shell plating offers enhanced corrosion resistance. Operating smoothly in temperatures ranging from -55 to 85°C, it's the perfect solution for industrial and commercial applications. Upgrade your setup with this essential connector and experience seamless connectivity like never before.

