| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-512 |
626-009-662-512
| Heilind Number: | EDA626-009-662-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for your connectivity needs. With a durable steel shell plated in nickel, this receptacle guarantees reliable performance in any environment. Featuring two rows of gold-plated contacts, it ensures optimal signal conductivity for up to 9 positions. Its through-hole mounting with PC tail termination offers easy and secure installation. Designed for versatility, the connector is rated for 3A current and operates smoothly in temperatures ranging from -55 to 85°C. The included mating retention type with a 4-40 threaded hole further enhances its stability in use. Trust in this high-quality connector for seamless connections in your electronic systems.

