| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-515 |
626-009-662-515
| Heilind Number: | EDA626-009-662-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-515 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Discover the perfect solution for your connectivity needs with our Right Angle D-Sub Connector. Designed for reliability and efficiency, this receptacle features a two-row configuration and a Through Hole mount type for seamless installation. With a termination method of PC Tail, it ensures secure and durable connections, while the gold contact plating and nickel shell plating guarantee optimal conductivity. Offering 9 positions and a current rating of 3A, it is ideal for a variety of applications. The robust steel shell and M3 Threaded Hole mating retention type provide added durability and stability in harsh environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your projects. Trust in its quality and performance for seamless connectivity.

