| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-531 |
626-009-662-531
| Heilind Number: | EDA626-009-662-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-531 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows, perfect for secure boardlocks mounting. With a termination method of PC Tail and contact plating in gold, you can trust in reliable, high-quality connections. The nickel shell plating ensures durability, while the steel shell material adds to its robust construction. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.

