| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-535 |
626-009-662-535
| Heilind Number: | EDA626-009-662-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transmission. Designed for optimal performance, this receptacle features two rows with a total of nine positions, ensuring seamless compatibility with a variety of devices. The boardlocks mount type offers easy installation, while the PC Tail termination method guarantees reliable connectivity. With a maximum amperage of 3A and gold contact plating, you can trust in the durability and conductivity of this connector. Its nickel-plated steel shell provides robust protection, making it ideal for industrial applications. Mating retention is facilitated through an M3 Threaded Hole, adding an extra layer of security. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is suitable for even the most demanding environments. Upgrade your connectivity infrastructure with this essential component.

