| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-541 |
626-009-662-541
| Heilind Number: | EDA626-009-662-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-541 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This receptacle features two rows of nine positions, ensuring secure and efficient connections. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. The gold-plated contacts offer excellent conductivity, while the PC Tail termination method simplifies installation on a PCB. Its boardlocks mount type and mating retention type make it easy to secure in place, providing added reliability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for seamless data transmission.

