| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-543 |
626-009-662-543
| Heilind Number: | EDA626-009-662-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-543 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for secure and efficient electronic connections. Designed for high-performance applications, this receptacle features two rows of contacts and a durable steel shell with nickel plating. With a current rating of 3A and gold contact plating, it ensures reliable conductivity. The boardlocks mount type and PC tail termination method offer easy installation and secure attachment to PCBs. Mating retention is facilitated by 4-40 threaded standoffs, while the wide operating temperature range (-55°C to 85°C) ensures suitability for various environments. With nine positions, this connector is ideal for data transmission and signal interfacing in industrial, aerospace, and telecommunications settings. Trust in its quality and performance for your connectivity needs.

