| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-662-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-662-545 |
626-009-662-545
| Heilind Number: | EDA626-009-662-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-662-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, meticulously designed for seamless integration. This receptacle features two rows of nine positions, ensuring reliable data transmission in any application. With a durable steel shell plated in nickel and gold-plated contacts, it guarantees long-lasting performance even in harsh environments. The convenient boardlocks mount type and PC tail termination method simplify installation, while the M3 Threaded Hole mating retention type offers added security. Operating smoothly in temperatures ranging from -55 to 85°C, it is a versatile and essential component for your connectivity needs. Upgrade your systems with this high-quality connector for optimal functionality.

