| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-010 |
626-015-262-010
| Heilind Number: | EDA626-015-262-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-010 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficient performance, this receptacle features a durable steel shell with nickel plating for enhanced durability. With two rows and 15 positions, it offers ample connectivity options. The PC tail termination method ensures secure attachment, while the gold flash contact plating guarantees reliable signal transmission. Ideal for industrial applications, it operates flawlessly in temperatures ranging from -55 to 85°C. Additionally, the mating retention type includes a 4-40 threaded fixed standoff for added stability. Upgrade your setup with this essential component for seamless connectivity.

