| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-011 |
626-015-262-011
| Heilind Number: | EDA626-015-262-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-011 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. Featuring a durable steel shell plated with nickel, this connector ensures reliable signal transmission. With a 15-position layout spread across two rows, it offers ample connectivity options. The receptacle gender and through-hole mount type with PC tail termination method make for easy and secure installation. Gold flash contact plating guarantees efficient conductivity, while mating retention at .120" through holes ensures a stable connection. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your electronic projects.

