| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-013 |
626-015-262-013
| Heilind Number: | EDA626-015-262-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-013 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, delivering reliable performance in a compact design. This receptacle features two rows and 15 positions, accommodating a variety of connections with ease. With a durable steel shell and nickel plating, it ensures longevity in diverse operating environments. The PC Tail termination method offers secure and efficient installation, while gold flash contact plating guarantees optimal conductivity. Ideal for industrial applications, this connector is rated for 3 A of current and can withstand temperatures ranging from -55 to 85 °C. Complete your setup with the included 4-40 Threaded Standoff for added mating retention. Upgrade your IO connectivity today with this essential component.

