| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-015 |
626-015-262-015
| Heilind Number: | EDA626-015-262-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-015 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance in various applications. This receptacle features two rows of 15 positions, ensuring efficient signal transmission. With a robust steel shell and nickel plating, it guarantees durability and reliable operation even in harsh environments. The gold flash contact plating provides excellent conductivity, while the M3 threaded hole mating retention type offers secure connections. Suitable for through-hole mounting with a PC tail termination method, it facilitates easy installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is the perfect choice for your connectivity needs.

