| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-030 |
626-015-262-030
| Heilind Number: | EDA626-015-262-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-030 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assembly needs. This receptacle, featuring PC Tail termination and gold flash contact plating, ensures optimal signal transmission and durability. With two rows and 15 positions, it offers ample connectivity for your application. The steel shell with nickel plating guarantees robust performance in diverse environments, while the 4-40 threaded fixed standoff mating retention type provides secure attachment. Ideal for a wide range of industrial settings, this connector operates smoothly in temperatures ranging from -55 to 85 °C.Upgrade your connectivity with this essential component.

