| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-031 |
626-015-262-031
| Heilind Number: | EDA626-015-262-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a durable steel shell with nickel plating, this connector ensures reliable signal transmission in demanding environments. With a high amperage rating of 3A and gold flash contact plating, it guarantees efficient power delivery and minimal signal loss. Its 2-row configuration and 15 positions offer versatile connectivity options, while the boardlocks mount type and PC tail termination method provide secure attachment to circuit boards. Engineered for longevity, it can withstand extreme temperatures ranging from -55 to 85°C, making it ideal for industrial settings. Upgrade your connectivity solutions with this high-quality connector.

