| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-032 |
626-015-262-032
| Heilind Number: | EDA626-015-262-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-032 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed with precision and durability in mind, this connector features a 2-row receptacle layout, ideal for boardlocks mounting. With a 3A amperage rating and gold flash contact plating, it ensures reliable performance in demanding environments. The nickel-plated steel shell offers robust protection, while the PC tail termination method guarantees easy installation. With 15 positions and a mating retention type of 4-40 threaded hole, it's perfect for a wide range of applications. Operating seamlessly in temperatures ranging from -55°C to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your connectivity setup with this essential component.

