| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-033 |
626-015-262-033
| Heilind Number: | EDA626-015-262-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-033 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration with 15 positions, ensuring seamless data transmission. With a sturdy steel shell and gold flash contact plating, it guarantees durability and reliable conductivity. The PC tail termination method and boardlock mount type offer easy installation and secure attachment. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is suitable for various applications. RoHS compliant and equipped with 4-40 threaded standoff mating retention, it meets industry standards for environmental responsibility and performance. Upgrade your connections with this high-quality D-Sub Connector.

