| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-040 |
626-015-262-040
| Heilind Number: | EDA626-015-262-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-040 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for reliability, this receptacle features two rows of 15 gold flash contact positions, ensuring optimal signal conductivity. Its rugged steel shell with nickel plating guarantees durability in demanding environments, while the PC tail termination method simplifies installation on circuit boards. With a low operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of applications. The included 4-40 threaded fixed standoff ensures secure mating retention, making it ideal for industrial settings. Trust in this essential connector for seamless performance in your electronic systems.

