| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-041 |
626-015-262-041
| Heilind Number: | EDA626-015-262-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-041 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. This receptacle, featuring two rows of 15 positions, offers reliable performance with a 3A amperage rating. Designed for seamless integration onto circuit boards, it boasts sturdy boardlocks for secure mounting. With PC Tail termination method and gold flash contact plating, signal transmission is efficient and durable. The nickel-plated steel shell ensures robustness in various operating environments, with an impressive temperature range of -55 to 85°C. Mating retention is facilitated through .120" through hole compatibility, making it a versatile choice for your connectivity needs. Elevate your electronic projects with this high-quality connector.

