| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-042 |
626-015-262-042
| Heilind Number: | EDA626-015-262-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-042 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for efficiency, this receptacle features two rows and PC Tail termination for seamless integration onto your board. With a durable steel shell and gold flash plating on the contacts, it ensures reliable performance even in demanding environments. The 4-40 threaded hole mating retention type adds extra security, while the nickel shell plating offers corrosion resistance. Operating within a wide temperature range of -55 to 85°C, it's suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.

