| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-043 |
626-015-262-043
| Heilind Number: | EDA626-015-262-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-043 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for seamless integration into your electronic systems. Featuring a receptacle gender and two rows for efficient signal transmission, this connector offers a reliable amperage of 3 A. Its boardlocks mount type ensures secure attachment, while the PC Tail termination method simplifies installation. With Gold Flash contact plating and Nickel shell plating, it guarantees optimal conductivity and durability. Boasting 15 positions and a 4-40 Threaded Standoff mating retention type, this connector is perfect for a wide range of applications. Crafted from sturdy steel and capable of operating in temperatures ranging from -55 to 85 °C, it's built to withstand harsh environments. Elevate your connectivity solutions with this essential component.

