| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-045 |
626-015-262-045
| Heilind Number: | EDA626-015-262-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-045 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in demanding applications. Featuring a rugged steel shell with nickel plating, it ensures durability in various operating environments. With gold flash contact plating, it guarantees optimal signal transfer and conductivity. This receptacle connector, accommodating up to 15 positions across two rows, offers a secure and efficient PC Tail termination method. Equipped with boardlocks for easy mounting, it provides a stable and dependable connection. Its M3 Threaded Hole mating retention type further enhances its robustness. Operating within a wide temperature range of -55 to 85°C, it is suitable for both industrial and commercial use. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

