| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-510 |
626-015-262-510
| Heilind Number: | EDA626-015-262-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-510 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 15 gold flash-plated contacts, ensuring reliable conductivity. Its through-hole mount type with a PC tail termination method offers secure installation, while the nickel-plated steel shell provides durability. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. The mating retention type, 4-40 threaded fixed standoff, further enhances stability in use. Perfect for professional and DIY projects alike, it's a must-have component in your connectivity toolkit. Elevate your connections with this high-quality D-Sub Connector.

