Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 626-015-262-511 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA626-015-262-511 |
Series: | 626 |
Contact Description: | .584" (14.84mm) Footprint Contact |
Insulator Style/Material : | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
626-015-262-511
Heilind Number: | EDA626-015-262-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 626-015-262-511 |
ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating for reliable signal transmission. With two rows and 15 positions, it offers ample connectivity options for your applications. The PC Tail termination method and gold flash contact plating ensure secure and efficient connections. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for various environments. Its through-hole mount type and mating retention feature make installation easy and secure. Upgrade your systems with this high-quality connector for seamless data transfer.