| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-512 |
626-015-262-512
| Heilind Number: | EDA626-015-262-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Featuring a high-amperage capacity of 3 A, this receptacle is designed for reliable performance. With two rows of 15 positions, it offers ample connectivity options. Its Through Hole mount type with PC Tail termination ensures secure attachment, while gold flash contact plating guarantees optimal signal transfer. The durable steel shell with nickel plating and an operating temperature range of -55 to 85 °C make it suitable for harsh environments. Mating retention is facilitated through a 4-40 threaded hole, providing added stability. Upgrade your setup with this essential component.

