| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-513 |
626-015-262-513
| Heilind Number: | EDA626-015-262-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-513 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. With a durable steel shell and gold flash contact plating, this connector ensures reliable performance even in demanding environments. Featuring a receptacle gender and two rows of 15 positions each, it offers versatile connectivity options. The through-hole mount type with PC tail termination method simplifies installation, while the 4-40 threaded standoff mating retention type provides added security. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.

