| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-530 |
626-015-262-530
| Heilind Number: | EDA626-015-262-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, meticulously designed for optimal performance. With a sturdy steel shell and nickel plating, this connector ensures durability in any application. Featuring two rows and 15 positions, it offers ample connectivity options. The PC Tail termination method and gold flash contact plating guarantee reliable signal transmission. Its receptacle gender and boardlocks mount type make it suitable for various electronic devices. Operating flawlessly in temperatures ranging from -55 to 85°C, it's perfect for both commercial and industrial use. Complete with mating retention type 4-40 Threaded Fixed Standoff, this connector is a must-have for seamless data transfer.

