| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-531 |
626-015-262-531
| Heilind Number: | EDA626-015-262-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-531 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. This versatile receptacle features two rows for efficient signal transmission, and is designed for seamless integration with boardlocks. With a PC Tail termination method and gold flash contact plating, it ensures reliable and durable performance. The nickel shell plating and steel shell material guarantee long-term stability, even in demanding environments. Offering 15 positions and a mating retention type of .120" through hole, it provides ample flexibility for various applications. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable solution for your connectivity needs. Ideal for use in a wide range of electronic devices, it is a crucial component for ensuring seamless data transfer and functionality. Upgrade your systems with this high-quality D-Sub Connector and experience enhanced performance.

