| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-532 |
626-015-262-532
| Heilind Number: | EDA626-015-262-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-532 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable and efficient solution for your circuit board needs. Designed for optimal performance, this receptacle features two rows of 15 positions, ensuring seamless data transmission. Its sturdy steel shell with nickel plating guarantees durability, while gold flash contact plating offers superior conductivity. With a 4-40 threaded hole for mating retention, you can trust in secure and stable connections. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.

